Similar
Similar
Similar

2SK3431-Z-E1-AZ | |
|---|---|
DigiKey Part Number | 2SK3431-Z-E1-AZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK3431-Z-E1-AZ |
Description | MOSFET N-CH 40V 83A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 83A (Tc) 1.5W (Ta), 100W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3431-Z-E1-AZ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta), 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 42A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU7440PBF | Rochester Electronics, LLC | 36.918 | 2156-IRFU7440PBF-448-ND | kr.6.84720 | Similar |
| PSMN8R0-40BS,118 | Nexperia USA Inc. | 325 | 1727-7216-1-ND | kr.13.82000 | Similar |
| STB80N4F6AG | STMicroelectronics | 920 | 497-16506-1-ND | kr.17.05000 | Similar |




