Similar
Similar
Similar

2309A-1DCGI | |
|---|---|
DigiKey Part Number | 2309A-1DCGI-ND |
Manufacturer | |
Manufacturer Product Number | 2309A-1DCGI |
Description | IC ZD BUFFER 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVTTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL123-09HSC | Microchip Technology | 0 | PL123-09HSC-ND | kr.0.00000 | Similar |
| PL123-09SC | Microchip Technology | 35 | 576-4065-ND | kr.11.10000 | Similar |
| PL123-09SC-R | Microchip Technology | 2.500 | 576-4092-2-ND | kr.11.03287 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.7.90850 | kr.3,796.08 |
| Unit Price without VAT: | kr.7.90850 |
|---|---|
| Unit Price with VAT: | kr.9.88563 |



