
2309-1HDCG | |
|---|---|
DigiKey Part Number | 800-3296-5-ND |
Manufacturer | |
Manufacturer Product Number | 2309-1HDCG |
Description | IC ZD BUFFER 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVTTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.9.03500 | kr.90.35 |
| 48 | kr.7.62792 | kr.366.14 |
| 144 | kr.6.96653 | kr.1,003.18 |
| 288 | kr.6.64642 | kr.1,914.17 |
| 528 | kr.6.41492 | kr.3,387.08 |
| 1.008 | kr.6.20880 | kr.6,258.47 |
| 2.544 | kr.5.97306 | kr.15,195.46 |
| 5.040 | kr.5.83496 | kr.29,408.20 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

