
ICS1893Y-10T | |
|---|---|
DigiKey Part Number | ICS1893Y-10T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS1893Y-10T |
Description | IC CONTROLLER ETHERNET 64TQFP |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Renesas Electronics Corporation | Standards 10/100 Base-T/TX PHY |
Series | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 64-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 64-TQFP (10x10) |
Protocol Ethernet | Base Product Number |
Function Physical Layer Controller |

