
1338D-31DVGI8 | |
|---|---|
DigiKey Part Number | 800-1338D-31DVGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1338D-31DVGI8 |
Description | 1338D-31 REAL TIME CLOCK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Category | Interface I2C |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 2µA @ 3.63V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C (TA) |
Features Leap Year, RAM, Square Wave Output | Mounting Type Surface Mount |
Memory Size 56B | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.44705 | kr.26,117.63 |
| Unit Price without VAT: | kr.10.44705 |
|---|---|
| Unit Price with VAT: | kr.13.05881 |

