256 PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7S721000VCFP#AA1

DigiKey Part Number
R7S721000VCFP#AA1-ND
Manufacturer
Manufacturer Product Number
R7S721000VCFP#AA1
Description
IC MPU RZ/A1H 400MHZ 256LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC RZ/A1H 1 Core, 32-Bit 400MHz 256-LQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DVD, VDC
Ethernet
10/100Mbps (1), 100Mbps (1)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.2V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
256-LQFP
Supplier Device Package
256-LQFP (28x28)
Additional Interfaces
CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.406
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.231.23000kr.231.23
24kr.177.58917kr.4,262.14
48kr.171.00271kr.8,208.13
120kr.164.05017kr.19,686.02
264kr.159.34473kr.42,067.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.231.23000
Unit Price with VAT:kr.289.03750