R5F104JJAFA#V0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 620
Unit Price: kr.24.47000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.35247
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104JJAFA#V0

DigiKey Part Number
R5F104JJAFA#V0-ND
Manufacturer
Manufacturer Product Number
R5F104JJAFA#V0
Description
IC MCU 16BIT 256KB FLASH 52LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F104JJAFA#V0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
52-LQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
52-LQFP
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104JJAFA#30Renesas Electronics Corporation620R5F104JJAFA#30-NDkr.24.47000Direct
R5F104JJAFA#10Renesas Electronics Corporation0559-R5F104JJAFA#10-NDkr.14.35247Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types