Direct
MFR Recommended
Parametric Equivalent
Parametric Equivalent

R5F100GLANA#W0 | |
|---|---|
DigiKey Part Number | R5F100GLANA#W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F100GLANA#W0 |
Description | IC MCU 16BIT 512KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F100GLANA#W0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100GLANA#40 | Renesas Electronics Corporation | 0 | 559-R5F100GLANA#40TR-ND | kr.16.59812 | Direct |
| R5F100GLANA#00 | Renesas Electronics Corporation | 0 | 559-R5F100GLANA#00TR-ND | kr.16.59811 | MFR Recommended |
| R5F100GLDNA#00 | Renesas Electronics Corporation | 0 | 559-R5F100GLDNA#00TR-ND | kr.15.72511 | Parametric Equivalent |
| R5F100GLDNA#40 | Renesas Electronics Corporation | 0 | 559-R5F100GLDNA#40TR-ND | kr.17.96502 | Parametric Equivalent |



