100-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30843FJGP#U3

DigiKey Part Number
M30843FJGP#U3-ND
Manufacturer
Manufacturer Product Number
M30843FJGP#U3
Description
IC MCU 16/32B 512KB FLSH 100LQFP
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
M32C/80
Core Size
16/32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
90kr.291.55911kr.26,240.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.291.55911
Unit Price with VAT:kr.364.44889