
M30281FCHP#U7B | |
|---|---|
DigiKey Part Number | M30281FCHP#U7B-ND |
Manufacturer | |
Manufacturer Product Number | M30281FCHP#U7B |
Description | IC MCU 16BIT 128KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | M30281FCHP#U7B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Last Time Buy | Data Converters A/D 13x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity I2C, IEBus, SIO, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.01000 | kr.203.01 |
| 10 | kr.164.21200 | kr.1,642.12 |
| 25 | kr.154.52600 | kr.3,863.15 |
| 160 | kr.141.11813 | kr.22,578.90 |
| 320 | kr.137.65231 | kr.44,048.74 |
| Unit Price without VAT: | kr.203.01000 |
|---|---|
| Unit Price with VAT: | kr.253.76250 |

