SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF70855AD80FPV

DigiKey Part Number
DF70855AD80FPV-ND
Manufacturer
Manufacturer Product Number
DF70855AD80FPV
Description
IC MCU 32BIT 512KB FLSH 144LFQFP
Customer Reference
Detailed Description
SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
SH-2
Core Size
32-Bit
Speed
80MHz
Connectivity
EBI/EMI, FIFO, I2C, SCI, SSU
Peripherals
DMA, POR, PWM, WDT
Number of I/O
100
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.255.53800kr.15,332.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.255.53800
Unit Price with VAT:kr.319.42250