Air Quality Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Quality Sensor I2C
MFG_ZMOD4510_Front
IDT ZMOD4510 Air Quality Sensor | Digi-Key Daily

ZMOD4510AI1R

DigiKey Part Number
800-4330-2-ND - Tape & Reel (TR)
800-4330-1-ND - Cut Tape (CT)
800-4330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMOD4510AI1R
Description
SENSOR AIR QUALITY I2C OUTPUT
Customer Reference
Detailed Description
Air Quality Sensor I2C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
I2C
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 65°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 3.6V
Part Status
Obsolete
Base Product Number
Type
Air Quality
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.411
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.64000kr.31.64
5kr.28.41600kr.142.08
10kr.27.20500kr.272.05
25kr.25.76320kr.644.08
50kr.24.77680kr.1,238.84
100kr.23.87450kr.2,387.45
500kr.22.05724kr.11,028.62
1.000kr.21.38019kr.21,380.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.20.18932kr.80,757.28
Manufacturers Standard Package
Unit Price without VAT:kr.31.64000
Unit Price with VAT:kr.39.55000