


YR0K50100LS000BE | |
|---|---|
DigiKey Part Number | YR0K50100LS000BE-ND |
Manufacturer | |
Manufacturer Product Number | YR0K50100LS000BE |
Description | RL78/G13 R5F100 EVAL BRD |
Customer Reference | |
Detailed Description | RL78/G13, R5F100 Renesas Starter Kit (RSK) RL78/G13 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RL78/G13, R5F100 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Obsolete | Suggested Programming Environment e2 studio |
Type MCU 16-Bit | Base Product Number |
Core Processor RL78 |


