
TW9912-NA3-CR | |
|---|---|
DigiKey Part Number | TW9912-NA3-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW9912-NA3-CR |
Description | IC VIDEO DECODER 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Serial NTSC, PAL, SECAM 48-QFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.8V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Decoder | Supplier Device Package 48-QFN (7x7) |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.63000 | kr.44.63 |
| 10 | kr.33.21500 | kr.332.15 |
| 25 | kr.30.47000 | kr.761.75 |
| 100 | kr.27.49910 | kr.2,749.91 |
| 260 | kr.26.04738 | kr.6,772.32 |
| 520 | kr.25.21869 | kr.13,113.72 |
| 1.040 | kr.24.53939 | kr.25,520.97 |
| 2.600 | kr.23.82530 | kr.61,945.78 |
| Unit Price without VAT: | kr.44.63000 |
|---|---|
| Unit Price with VAT: | kr.55.78750 |

