RC31008AQ00GL2#BD0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
RC21005AQ00GL2#BB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC31008AQ00GL2#BD0

DigiKey Part Number
800-RC31008AQ00GL2#BD0-ND
Manufacturer
Manufacturer Product Number
RC31008AQ00GL2#BD0
Description
IC JITTER ATTEN
Customer Reference
Detailed Description
Jitter Attenuator, Network Synchronizer IC 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Type
Jitter Attenuator, Network Synchronizer
PLL
Yes
Input
CML, CMOS, HCSL, LVDS, LVPECL
Output
CML, CMOS, HCSL, LVDS or Single-Ended
Number of Circuits
2
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes