
RAA211630GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA211630GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA211630GNP#HA0CT-ND - Cut Tape (CT) 20-RAA211630GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211630GNP#HA0 |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz, 200kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3.5x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 10 | kr.19.00700 | kr.190.07 |
| 25 | kr.17.30040 | kr.432.51 |
| 100 | kr.15.45820 | kr.1,545.82 |
| 250 | kr.14.59140 | kr.3,647.85 |
| 500 | kr.14.07264 | kr.7,036.32 |
| 1.000 | kr.13.77428 | kr.13,774.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.12.87076 | kr.77,224.56 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |

