


R7FA2A1AB2CBT#AC0 | |
|---|---|
DigiKey Part Number | 559-R7FA2A1AB2CBT#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2A1AB2CBT#AC0 |
Description | IC MCU 32BIT 256KB FLASH 36LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 36-LFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R7FA2A1AB2CBT#AC0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x16b, 2x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 36-LFBGA (5x5) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 36-LFBGA |
Number of I/O 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.91000 | kr.37.91 |
| 10 | kr.29.01200 | kr.290.12 |
| 25 | kr.26.79280 | kr.669.82 |
| 100 | kr.24.35130 | kr.2,435.13 |
| 490 | kr.22.50467 | kr.11,027.29 |
| 980 | kr.21.92398 | kr.21,485.50 |
| 1.470 | kr.21.63320 | kr.31,800.80 |
| 2.940 | kr.21.20683 | kr.62,348.08 |
| Unit Price without VAT: | kr.37.91000 |
|---|---|
| Unit Price with VAT: | kr.47.38750 |

