1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3158EIUZ-T

DigiKey Part Number
20-ISL3158EIUZ-TTR-ND - Tape & Reel (TR)
20-ISL3158EIUZ-TCT-ND - Cut Tape (CT)
20-ISL3158EIUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3158EIUZ-T
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3158EIUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.10.46700kr.104.67
25kr.9.44160kr.236.04
100kr.8.33770kr.833.77
250kr.7.81976kr.1,954.94
500kr.7.51024kr.3,755.12
1.000kr.7.25683kr.7,256.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.99071kr.17,476.78
5.000kr.6.83102kr.34,155.10
7.500kr.6.75121kr.50,634.08
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250