
ISL29035IROZ-T7 | |
|---|---|
DigiKey Part Number | ISL29035IROZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL29035IROZ-T7 |
Description | SENSOR OPT 550NM AMBIENT 6 WFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-WFDFN |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.25V ~ 3.63V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-WFDFN |
Wavelength 550nm | Supplier Device Package 6-ODFN (1.5x1.6) |
Proximity Detection No | Base Product Number |






