ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL6745AAUZ
10-MSOP

ISL1220IUZ-T

DigiKey Part Number
ISL1220IUZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL1220IUZ-T
Description
IC RTC CLK/CALENDAR I2C 10MSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL1220IUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM
Memory Size
8B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types