


ISL1208IB8Z-T7A | |
|---|---|
DigiKey Part Number | ISL1208IB8Z-T7ATR-ND - Tape & Reel (TR) ISL1208IB8Z-T7ACT-ND - Cut Tape (CT) ISL1208IB8Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL1208IB8Z-T7A |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.8V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 4µA ~ 6µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, SRAM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 2B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.20.05300 | kr.200.53 |
| 25 | kr.18.43160 | kr.460.79 |
| 100 | kr.16.65140 | kr.1,665.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.52412 | kr.3,881.03 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |


