ICL3232ECAZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221EIAZ-T

DigiKey Part Number
ICL3221EIAZ-TTR-ND - Tape & Reel (TR)
ICL3221EIAZ-TCT-ND - Cut Tape (CT)
ICL3221EIAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3221EIAZ-T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
10kr.8.19800kr.81.98
25kr.7.45200kr.186.30
100kr.6.63550kr.663.55
250kr.6.24588kr.1,561.47
500kr.6.01088kr.3,005.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.81760kr.5,817.60
2.000kr.5.65847kr.11,316.94
3.000kr.5.57879kr.16,736.37
5.000kr.5.49050kr.27,452.50
7.000kr.5.43893kr.38,072.51
10.000kr.5.38929kr.53,892.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500