
F2258NLGK | |
|---|---|
DigiKey Part Number | 800-3771-ND |
Manufacturer | |
Manufacturer Product Number | F2258NLGK |
Description | RF ATTENUATOR 35DB 50OHM 16VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 35dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 35dB | |
Frequency Range | 50 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |

