
83948AYI-147LF | |
|---|---|
DigiKey Part Number | 800-3207-ND |
Manufacturer | |
Manufacturer Product Number | 83948AYI-147LF |
Description | IC CLK BUFFER 2:12 350MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 350 MHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) |


