Synchronous FIFO 4.7M (131K x 36) Uni-Directional 100MHz 6.5ns 128-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V36110L10PF8

DigiKey Part Number
72V36110L10PF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V36110L10PF8
Description
IC FIFO SYNC 131KX36 128TQFP
Customer Reference
Detailed Description
Synchronous FIFO 4.7M (131K x 36) Uni-Directional 100MHz 6.5ns 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
40mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tape & Reel (TR)
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
4.7M (131K x 36)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
100MHz
Package / Case
128-LQFP
Access Time
6.5ns
Supplier Device Package
128-TQFP (14x20)
Voltage - Supply
3.15 V ~ 3.45 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types