71016S15YG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 202
Unit Price: kr.25.30000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 5
Unit Price: kr.51.48000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.34.82956
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.52.14056
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.46.27288
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71016S15YG

DigiKey Part Number
800-1406-5-ND
Manufacturer
Manufacturer Product Number
71016S15YG
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tube
Access Time
15 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-SOJ
Memory Size
Base Product Number
Memory Organization
64K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71016S15PHGRenesas Electronics Corporation202800-2111-NDkr.25.30000MFR Recommended
AS7C1026B-12JCNAlliance Memory, Inc.51450-1046-NDkr.51.48000Similar
AS7C1026B-15JCNAlliance Memory, Inc.0AS7C1026B-15JCN-NDkr.34.82956Similar
AS7C1026B-15JINAlliance Memory, Inc.01450-1198-5-NDkr.52.14056Similar
AS7C1026B-20JCNAlliance Memory, Inc.0AS7C1026B-20JCN-NDkr.46.27288Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types