MFR Recommended

5V2305PGGI | |
|---|---|
DigiKey Part Number | 800-2104-ND |
Manufacturer | |
Manufacturer Product Number | 5V2305PGGI |
Description | IC CLK BUFFER 1:5 200MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1106PGGI | Renesas Electronics Corporation | 0 | 800-2893-5-ND | kr.22.38000 | MFR Recommended |


