
RL-9500-430 | |
|---|---|
DigiKey Part Number | 5594-RL-9500-430-ND |
Manufacturer | |
Manufacturer Product Number | RL-9500-430 |
Description | GATE DRIVE XFMR 1:1:1 430UH TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430µH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 430µH | |
ET (Volt-Time) | 108VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.800" L x 0.450" W (20.32mm x 11.43mm) | |
Height - Seated (Max) | 0.710" (18.03mm) | |
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.22000 | kr.23.22 |
| 10 | kr.20.96900 | kr.209.69 |
| 25 | kr.20.13160 | kr.503.29 |
| 40 | kr.19.71275 | kr.788.51 |
| 80 | kr.19.10738 | kr.1,528.59 |
| 230 | kr.18.21396 | kr.4,189.21 |
| 600 | kr.17.43348 | kr.10,460.09 |
| 1.200 | kr.16.88728 | kr.20,264.74 |
| Unit Price without VAT: | kr.23.22000 |
|---|---|
| Unit Price with VAT: | kr.29.02500 |



