
RL-7747-1000 | |
|---|---|
DigiKey Part Number | 5594-RL-7747-1000-ND |
Manufacturer | |
Manufacturer Product Number | RL-7747-1000 |
Description | CURRENT SENSE XFMR 1000:1 TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 A 1000:1 Current Sense Transformer 47Hz ~ 400Hz 0.3mOhm Primary, 86mOhm Secondary Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 47Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | 1:1000 | |
DC Resistance (DCR) | 0.3mOhm Primary, 86mOhm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.860" L x 0.850" W (21.84mm x 21.59mm) | |
Height - Seated (Max) | 0.710" (18.03mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.12000 | kr.22.12 |
| 10 | kr.20.01400 | kr.200.14 |
| 25 | kr.19.21320 | kr.480.33 |
| 50 | kr.18.62500 | kr.931.25 |
| 100 | kr.18.05230 | kr.1,805.23 |
| 250 | kr.17.31772 | kr.4,329.43 |
| 500 | kr.16.77864 | kr.8,389.32 |
| 1.000 | kr.16.25394 | kr.16,253.94 |
| Unit Price without VAT: | kr.22.12000 |
|---|---|
| Unit Price with VAT: | kr.27.65000 |


