Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS53317HR

DigiKey Part Number
5397-RS53317HRTR-ND - Tape & Reel (TR)
5397-RS53317HRCT-ND - Cut Tape (CT)
5397-RS53317HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS53317HR
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz, 800kHz, 1.1MHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (2x3)
Voltage - Input (Min)
2.85V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.18000kr.12.18
10kr.8.94800kr.89.48
25kr.8.14080kr.203.52
100kr.7.25680kr.725.68
250kr.6.83436kr.1,708.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.57986kr.3,289.93
1.000kr.6.37039kr.6,370.39
1.500kr.6.26543kr.9,398.15
2.500kr.6.14919kr.15,372.98
3.500kr.6.08126kr.21,284.41
5.000kr.6.01593kr.30,079.65
Manufacturers Standard Package
Unit Price without VAT:kr.12.18000
Unit Price with VAT:kr.15.22500