Hot Swap Controller 1 Channel Motherboard 32-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31386R

DigiKey Part Number
5397-RS31386RTR-ND - Tape & Reel (TR)
5397-RS31386RCT-ND - Cut Tape (CT)
5397-RS31386RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31386R
Description
IC ELECTRONIC FUSE 32LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 32-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Reed Semiconductor Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Motherboard
Features
Latched Fault
Programmable Features
Current Limit
Voltage - Supply
4.5V ~ 16V
Current - Output (Max)
50A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Current - Supply
50 A
Mounting Type
Surface Mount
Package / Case
32-VFLGA Exposed Pad
Supplier Device Package
32-LGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.55000kr.25.55
10kr.19.32400kr.193.24
25kr.17.75960kr.443.99
100kr.16.03960kr.1,603.96
250kr.15.21980kr.3,804.95
500kr.15.13232kr.7,566.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.81630kr.41,448.90
Manufacturers Standard Package
Unit Price without VAT:kr.25.55000
Unit Price with VAT:kr.31.93750