Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31340A

DigiKey Part Number
5397-RS31340ATR-ND - Tape & Reel (TR)
5397-RS31340ACT-ND - Cut Tape (CT)
5397-RS31340ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31340A
Description
IC ELECTRONIC FUSE 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker
Manufacturer
Reed Semiconductor Corp.
Voltage - Supply
2.97V ~ 16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
10A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Hot Swap Controller
Current - Supply
10 A
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-VFQFN
Applications
Motherboard
Supplier Device Package
10-QFN (2x2)
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.10000kr.9.10
10kr.6.63400kr.66.34
25kr.6.01240kr.150.31
100kr.5.32990kr.532.99
250kr.5.00440kr.1,251.10
500kr.4.80814kr.2,404.07
1.000kr.4.74359kr.4,743.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.44713kr.13,341.39
6.000kr.4.34951kr.26,097.06
9.000kr.4.30061kr.38,705.49
15.000kr.4.24648kr.63,697.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.10000
Unit Price with VAT:kr.11.37500