
RS31331B | |
|---|---|
DigiKey Part Number | 5397-RS31331BTR-ND - Tape & Reel (TR) 5397-RS31331BCT-ND - Cut Tape (CT) 5397-RS31331BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31331B |
Description | IC ELECTRONIC FUSE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 2.97V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 7A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 7 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFQFN |
Applications Motherboard | Supplier Device Package 10-QFN (2x2) |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.6.57500 | kr.65.75 |
| 25 | kr.5.95960 | kr.148.99 |
| 100 | kr.5.28310 | kr.528.31 |
| 250 | kr.4.96040 | kr.1,240.10 |
| 500 | kr.4.76604 | kr.2,383.02 |
| 1.000 | kr.4.70257 | kr.4,702.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.40839 | kr.13,225.17 |
| 6.000 | kr.4.31167 | kr.25,870.02 |
| 9.000 | kr.4.26323 | kr.38,369.07 |
| 15.000 | kr.4.20956 | kr.63,143.40 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

