Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31331B

DigiKey Part Number
5397-RS31331BTR-ND - Tape & Reel (TR)
5397-RS31331BCT-ND - Cut Tape (CT)
5397-RS31331BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31331B
Description
IC ELECTRONIC FUSE 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit
Manufacturer
Reed Semiconductor Corp.
Voltage - Supply
2.97V ~ 16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
7A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Hot Swap Controller
Current - Supply
7 A
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-VFQFN
Applications
Motherboard
Supplier Device Package
10-QFN (2x2)
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.6.57500kr.65.75
25kr.5.95960kr.148.99
100kr.5.28310kr.528.31
250kr.4.96040kr.1,240.10
500kr.4.76604kr.2,383.02
1.000kr.4.70257kr.4,702.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.40839kr.13,225.17
6.000kr.4.31167kr.25,870.02
9.000kr.4.26323kr.38,369.07
15.000kr.4.20956kr.63,143.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000