Hot Swap Controller 1 Channel Motherboard 22-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31312R

DigiKey Part Number
5397-RS31312RTR-ND - Tape & Reel (TR)
5397-RS31312RCT-ND - Cut Tape (CT)
5397-RS31312RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31312R
Description
IC HOT SWAP CTRLR GP 22QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 22-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Reed Semiconductor Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Motherboard
Features
Latched Fault
Programmable Features
Current Limit
Voltage - Supply
4.5V ~ 16V
Current - Output (Max)
15A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Current - Supply
15 A
Mounting Type
Surface Mount
Package / Case
22-VFQFN Exposed Pad
Supplier Device Package
22-QFN (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.43000kr.34.43
10kr.26.26000kr.262.60
25kr.24.22640kr.605.66
100kr.21.98840kr.2,198.84
250kr.21.04932kr.5,262.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.18.85259kr.94,262.95
Manufacturers Standard Package
Unit Price without VAT:kr.34.43000
Unit Price with VAT:kr.43.03750