
RS31311AR | |
|---|---|
DigiKey Part Number | 5397-RS31311ARTR-ND - Tape & Reel (TR) 5397-RS31311ARCT-ND - Cut Tape (CT) 5397-RS31311ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31311AR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 2.97V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 4A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 4 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Applications Motherboard | Supplier Device Package 8-WSON (2x2) |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.74900 | kr.47.49 |
| 25 | kr.4.28840 | kr.107.21 |
| 100 | kr.3.77930 | kr.377.93 |
| 250 | kr.3.53620 | kr.884.05 |
| 500 | kr.3.38962 | kr.1,694.81 |
| 1.000 | kr.3.29807 | kr.3,298.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.12021 | kr.9,360.63 |
| 6.000 | kr.3.04733 | kr.18,283.98 |
| 9.000 | kr.3.01084 | kr.27,097.56 |
| 15.000 | kr.2.97042 | kr.44,556.30 |
| 21.000 | kr.2.94679 | kr.61,882.59 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

