
RS31212AR | |
|---|---|
DigiKey Part Number | 5397-RS31212ARTR-ND - Tape & Reel (TR) 5397-RS31212ARCT-ND - Cut Tape (CT) 5397-RS31212ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31212AR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 4 A | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.74900 | kr.47.49 |
| 25 | kr.4.28840 | kr.107.21 |
| 100 | kr.3.77930 | kr.377.93 |
| 250 | kr.3.53620 | kr.884.05 |
| 500 | kr.3.38962 | kr.1,694.81 |
| 1.000 | kr.3.29807 | kr.3,298.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.12021 | kr.9,360.63 |
| 6.000 | kr.3.04733 | kr.18,283.98 |
| 9.000 | kr.3.01084 | kr.27,097.56 |
| 15.000 | kr.2.97042 | kr.44,556.30 |
| 21.000 | kr.2.94679 | kr.61,882.59 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

