AD200 Silicon | |
|---|---|
DigiKey Part Number | 4938-AD200Silicon-ND |
Manufacturer | |
Manufacturer Product Number | AD200 Silicon |
Description | Single Photon Counter Silicon |
Customer Reference | |
Detailed Description | Single Photon Detector 45% 25cps 400 ~ 1060nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RedWave Labs | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Photon Detector | |
Photon Detection Efficiency | 45% | |
Wavelength Range | 400 ~ 1060nm | |
Dark Count Rate | 25cps | |
Dead Time | - | |
Voltage - Supply | 12V | |
Detector Type | Silicon SPAD | |
Active Area | 500µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37,444.04000 | kr.37,444.04 |
| Unit Price without VAT: | kr.37,444.04000 |
|---|---|
| Unit Price with VAT: | kr.46,805.05000 |


