Red Pitaya STEMlab 125-10 Zynq-7000 AP SoC XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Pitaya STEMlab 125-10 Zynq-7000 AP SoC XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board
Bring Your Lab to Students

IZD0002

DigiKey Part Number
3133-IZD0002-ND
Manufacturer
Manufacturer Product Number
IZD0002
Description
STEMLAB 125-10 EDU PACK
Customer Reference
Detailed Description
Red Pitaya STEMlab 125-10 Zynq-7000 AP SoC XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Pitaya d.d.
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Red Pitaya STEMlab 125-10 Zynq-7000 AP SoC
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
XC7Z010
Interconnect System
-
Suggested Programming Environment
C, Jupyter, LABview, MATlab, Python, Scilab, Vivaldo
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.