Network Switch - Managed 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 8 Ports IP40
SLX-8MS-1_Content

SLX-8MS-1

DigiKey Part Number
RLC411-ND
Manufacturer
Manufacturer Product Number
SLX-8MS-1
Description
NETWORK SWITCH-MANAGED 8 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,923.34000kr.6,923.34
Manufacturers Standard Package
Unit Price without VAT:kr.6,923.34000
Unit Price with VAT:kr.8,654.17500