
PAXLHV00 | |
|---|---|
DigiKey Part Number | RLC252-ND |
Manufacturer | |
Manufacturer Product Number | PAXLHV00 |
Description | VOLTMETER 0-600VAC LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 115VAC, 230VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Voltmeter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range 0 ~ 600VAC | Weight 0.65 lb (294.84 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,166.50000 | kr.2,166.50 |
| 10 | kr.1,922.20600 | kr.19,222.06 |
| 25 | kr.1,857.14080 | kr.46,428.52 |
| Unit Price without VAT: | kr.2,166.50000 |
|---|---|
| Unit Price with VAT: | kr.2,708.12500 |


