
MP25TA00 | |
|---|---|
DigiKey Part Number | RLC236-ND |
Manufacturer | |
Manufacturer Product Number | MP25TA00 |
Description | SENSOR VRS VOLTAGE CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Cable Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 107°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.781.25000 | kr.781.25 |
| 5 | kr.727.09200 | kr.3,635.46 |
| 10 | kr.706.91200 | kr.7,069.12 |
| 25 | kr.682.76480 | kr.17,069.12 |
| 50 | kr.666.22980 | kr.33,311.49 |
| Unit Price without VAT: | kr.781.25000 |
|---|---|
| Unit Price with VAT: | kr.976.56250 |



