CUB4I020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 29
Unit Price: kr.1,929.90000
Datasheet
Ammeter LCD - Red Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB4I020

DigiKey Part Number
RLC157-ND
Manufacturer
Manufacturer Product Number
CUB4I020
Description
AMMETER 199.9MA LCD PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LCD - Red Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Ammeter
Measuring Type
Current
Measuring Range
±199.9mA
Display Type
LCD - Red Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.600" (15.20mm)
Output Type
-
Voltage - Supply
9 ~ 28VDC
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.206 lb (93.44 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes