CR10000400000210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR10000400000210

DigiKey Part Number
CR10000400000210-ND
Manufacturer
Manufacturer Product Number
CR10000400000210
Description
HMI TOUCHSCREEN 4.3" COLOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Black
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4X
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,409.02000kr.5,409.02
10kr.4,574.28500kr.45,742.85
Manufacturers Standard Package
Unit Price without VAT:kr.5,409.02000
Unit Price with VAT:kr.6,761.27500