
RY-2405D | |
|---|---|
DigiKey Part Number | 945-2927-ND |
Manufacturer | |
Manufacturer Product Number | RY-2405D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-2405D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 58% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.85000 | kr.86.85 |
| 5 | kr.83.61000 | kr.418.05 |
| 10 | kr.82.25300 | kr.822.53 |
| 25 | kr.80.49160 | kr.2,012.29 |
| 50 | kr.79.18460 | kr.3,959.23 |
| 100 | kr.77.89630 | kr.7,789.63 |
| 250 | kr.76.22324 | kr.19,055.81 |
| 500 | kr.74.98036 | kr.37,490.18 |
| Unit Price without VAT: | kr.86.85000 |
|---|---|
| Unit Price with VAT: | kr.108.56250 |



