
RY-1205S/P | |
|---|---|
DigiKey Part Number | 945-2924-ND |
Manufacturer | |
Manufacturer Product Number | RY-1205S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-1205S/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.59000 | kr.79.59 |
| 5 | kr.76.63800 | kr.383.19 |
| 10 | kr.75.40100 | kr.754.01 |
| 25 | kr.73.79040 | kr.1,844.76 |
| 50 | kr.72.59080 | kr.3,629.54 |
| 100 | kr.71.41050 | kr.7,141.05 |
| 250 | kr.69.87724 | kr.17,469.31 |
| 500 | kr.68.73740 | kr.34,368.70 |
| Unit Price without VAT: | kr.79.59000 |
|---|---|
| Unit Price with VAT: | kr.99.48750 |

