
RVP005-FBN-CT | |
|---|---|
DigiKey Part Number | 945-RVP005-FBN-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVP005-FBN-CT |
Description | IC / CONV / 30V / 0.6A / ESOP-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-ESOP |
Datasheet | Datasheet |
Category | Current - Supply 2.1mA |
Manufacturer Recom Power | Voltage - Supply 6V ~ 30V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Applications Transformer Driver | Supplier Device Package 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 5 | kr.33.55200 | kr.167.76 |
| 10 | kr.32.27100 | kr.322.71 |
| 25 | kr.30.65280 | kr.766.32 |
| 50 | kr.29.73460 | kr.1,486.73 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

