New at DigiKey
Transformer Driver PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVP003S-FBN-CT

DigiKey Part Number
945-RVP003S-FBN-CT-ND
Manufacturer
Manufacturer Product Number
RVP003S-FBN-CT
Description
IC / CONV / 30V / 0.3A / SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.1mA
Manufacturer
Recom Power
Voltage - Supply
6V ~ 30V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Bag
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6
Applications
Transformer Driver
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.34.24000kr.34.24
5kr.31.26800kr.156.34
10kr.30.07100kr.300.71
25kr.28.56560kr.714.14
50kr.27.47760kr.1,373.88
250kr.27.38880kr.6,847.20
Manufacturers Standard Package
Unit Price without VAT:kr.34.24000
Unit Price with VAT:kr.42.80000