


RSO-4812DZ/H3 | |
|---|---|
DigiKey Part Number | 945-1337-ND |
Manufacturer | |
Manufacturer Product Number | RSO-4812DZ/H3 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 72V Input |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RSO-4812DZ/H3 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 42mA, 42mA |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.189.06000 | kr.189.06 |
| 5 | kr.182.03400 | kr.910.17 |
| 10 | kr.179.08600 | kr.1,790.86 |
| 25 | kr.175.25280 | kr.4,381.32 |
| 50 | kr.172.40240 | kr.8,620.12 |
| 100 | kr.169.59440 | kr.16,959.44 |
| 250 | kr.165.94720 | kr.41,486.80 |
| Unit Price without VAT: | kr.189.06000 |
|---|---|
| Unit Price with VAT: | kr.236.32500 |

