
RSO-243.3D/H3 | |
|---|---|
DigiKey Part Number | RSO-243.3D/H3-ND |
Manufacturer | |
Manufacturer Product Number | RSO-243.3D/H3 |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 150mA, 150mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-243.3D/H3 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -3.3V | Base Product Number |
Current - Output (Max) 150mA, 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.139.24091 | kr.3,063.30 |
| Unit Price without VAT: | kr.139.24091 |
|---|---|
| Unit Price with VAT: | kr.174.05114 |

